Littelfuse 0297900.WXNV technical specifications.
| Body Material | Thermoplastic |
| Color | White |
| Current Rating | 20A |
| Height | 8.04mm |
| Lead Free | Lead Free |
| Length | 10.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Series | MINI® 297 |
| Termination | Blade |
| DC Rated Voltage | 32V |
| Width | 8.04mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0297900.WXNV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.