Littelfuse 0298040.TXN technical specifications.
| Mounting | Bolt |
| Fuse Size (mm) | 68.58 X 19.05 X 10.67 |
| Number of Terminals | 2 |
| Product Length (mm) | 68.58 |
| Product Depth (mm) | 19.05 |
| Product Height (mm) | 10.67 |
| Termination Style | Bolt Down |
| Current Rating | 40A |
| Voltage Rating | 32V |
| Acting | Slow Blow |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 75915 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse 0298040.TXN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.