
Littelfuse 0298080.ZXB technical specifications.
| Approvals | UL |
| Color | Red |
| Current Rating | 80A |
| DC Cold Resistance | 0.72mR |
| Height | 0.42inch |
| Length | 2.7inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Bolt |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MEGA® 298 |
| DC Rated Voltage | 32V |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0298080.ZXB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
