Littelfuse 0298125.UXT technical specifications.
| Approvals | cULus |
| Color | Blue, Green |
| Current Rating | 125A |
| DC Cold Resistance | 0.423mR |
| Height | 0.42inch |
| Length | 2.7inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Bolt |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MEGA® 298 |
| DC Rated Voltage | 32V |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0298125.UXT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.