
Time delay fuse with a 225A current rating and 32V DC voltage rating. Features bolt mounting and a PPA body material. Dimensions are 29.21mm length, 19.05mm depth, and 10.67mm height. Operating temperature range is -40°C to 125°C. RoHS compliant and lead-free.
Littelfuse 0298225.ZXEH technical specifications.
| Blow Characteristic | TIME DELAY |
| Body Material | PPA |
| Color | Tan |
| Current | 225A |
| Current Rating | 225A |
| DC Cold Resistance | 0.222mR |
| Depth | 19.05mm |
| Fuse Current | 225A |
| Height | 0.42inch |
| Lead Free | Lead Free |
| Length | 29.21mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Bolt |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 230mR |
| RoHS Compliant | Yes |
| Series | MEGA® 298, Automotive |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0298225.ZXEH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.