Littelfuse 0298250.TXN technical specifications.
| Color | Pink |
| Current Rating | 250A |
| DC Cold Resistance | 201mR |
| Height | 10.67mm |
| Length | 65.58mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Bolt |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 201mR |
| RoHS Compliant | Yes |
| Series | 298 |
| DC Rated Voltage | 32V |
| Width | 19.05mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0298250.TXN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.