Littelfuse 0298250.UXT technical specifications.
| Color | Pink |
| Current Rating | 250A |
| DC Cold Resistance | 0.201mR |
| Height | 0.39inch |
| Length | 1.149inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Bolt |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MEGA® |
| DC Rated Voltage | 32V |
| Width | 0.77inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0298250.UXT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.