Littelfuse 0298250.ZXEH technical specifications.
| Blow Characteristic | TIME DELAY |
| Body Material | Thermoplastic, PPA |
| Color | Pink |
| Current Rating | 250A |
| DC Cold Resistance | 0.201mR |
| Depth | 19.05mm |
| Fuse Current | 250A |
| Height | 10.67mm |
| Lead Free | Lead Free |
| Length | 68.58mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Bolt |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MEGA® |
| Voltage Rating | 32V |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Width | 19.05mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0298250.ZXEH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.