Littelfuse 0298350.ZXA technical specifications.
| Color | Grey |
| Current Rating | 350A |
| DC Cold Resistance | 138mR |
| Height | 0.39inch |
| Length | 2.7inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Bolt |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 138mR |
| RoHS Compliant | Yes |
| Series | 298 |
| DC Rated Voltage | 32V |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0298350.ZXA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.