Littelfuse 0299035.L technical specifications.
| Color | Brown |
| Current Rating | 35A |
| DC Cold Resistance | 1.71mR |
| Height | 0.85inch |
| Length | 1.15inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Holder |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 1.71mR |
| RoHS Compliant | Yes |
| Series | MAXI™ 299 |
| Termination | Blade |
| DC Rated Voltage | 32V |
| Width | 0.348inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0299035.L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.