Littelfuse 0299040.ZXT technical specifications.
| Approvals | UR |
| Color | Orange |
| Current Rating | 40A |
| Height | 0.85inch |
| Length | 1.15inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Holder |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MAXI® |
| DC Rated Voltage | 32V |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0299040.ZXT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.