Littelfuse 0299080.TXN technical specifications.
| Blow Characteristic | TIME DELAY |
| Body Material | Plastic |
| Color | Clear, Natural |
| Current Rating | 80A |
| DC Cold Resistance | 0.54mR |
| Fuse Current | 80A |
| Height | 0.85inch |
| Length | 29.21mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MAXI® |
| Termination | Blade |
| Voltage Rating | 32V |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Width | 8.85mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0299080.TXN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.