Littelfuse 0301005.H technical specifications.
| Current Rating | 5A |
| Lead Free | Contains Lead |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 301 |
| Termination | Clip |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0301005.H to view detailed technical specifications.
No datasheet is available for this part.