The 0301010.H PTC Resettable Fuse from Littelfuse is a surface mount and leaded device with a current rating of 10A and a voltage rating of 32V AC and 32V DC. It is available in a bulk packaging with 100 units per pack. The fuse is designed for overcurrent protection and is part of the 301 series. Note that this product contains lead and is not lead-free.
Littelfuse 0301010.H technical specifications.
| Current Rating | 10A |
| Lead Free | Contains Lead |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 301 |
| Termination | Clip |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0301010.H to view detailed technical specifications.
No datasheet is available for this part.