Littelfuse 0301020.M technical specifications.
| Current Rating | 20A |
| Length | 0.625inch |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | AGA |
| Termination | Clip |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0301020.M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.