
Littelfuse 030302.5M technical specifications.
| Current | 2.5A |
| Current Rating | 2.5A |
| Lead Free | Contains Lead |
| Length | 0.812inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 303 |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 030302.5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
