Littelfuse 0307006.M technical specifications.
| Approvals | UL |
| Current Rating | 6A |
| DC Cold Resistance | 5.75R |
| Length | 0.75inch |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 14.4mR |
| Series | SFE |
| Termination | Clip |
| Voltage Rating (AC) | 32V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0307006.M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.