Littelfuse 030707.5H technical specifications.
| Current Rating | 7.5A |
| DC Cold Resistance | 11.3mR |
| Lead Free | Contains Lead |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 11.3mR |
| Series | SFE |
| Termination | Clip |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 030707.5H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.