Littelfuse 030707.5M technical specifications.
| Approvals | UL |
| Current Rating | 7.5A |
| DC Cold Resistance | 455mR |
| Length | 0.875inch |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 11.3mR |
| Series | SFE |
| Termination | Clip |
| Voltage Rating (AC) | 32V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 030707.5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.