
The 0311015.H fuse holder from Littelfuse is a MELF package fuse holder with a current rating of 15A and a voltage rating of 32V AC and 32V DC. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The fuse holder is packaged in bulk with 100 units per package and is terminated with a clip. The fuse holder is lead containing and has a diameter of 6.35mm and a length of 31.75inch.
Littelfuse 0311015.H technical specifications.
| Package/Case | MELF |
| Current Rating | 15A |
| Diameter | 6.35mm |
| Lead Free | Contains Lead |
| Length | 31.75inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | AGC |
| Termination | Clip |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0311015.H to view detailed technical specifications.
No datasheet is available for this part.