
Littelfuse 031107.5M technical specifications.
| Current Rating | 7.5A |
| Length | 31.75inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | AGC |
| Termination | Clip |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 031107.5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
