Littelfuse 0312.200HX technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Manufacturer Series | 312 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse 0312.200HX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.