Littelfuse 0312.600HXP technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 600mA |
| DC Cold Resistance | 362mR |
| Diameter | 6.35mm |
| Fuse Current | 600mA |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 360mR |
| RoHS Compliant | Yes |
| Series | 312 |
| Size | 32mm |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0312.600HXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.