
Fast-acting electric fuse, 2A current rating, 250VAC voltage rating, with a 100A interrupting rating. Features a glass body, brass contacts with nickel plating, and a 6.35mm diameter. Operates across a temperature range of -55°C to 125°C. Compliant with UL, CSA, CE, PSE, and KC approvals, and RoHS standards. Designed for inline or holder mounting.
Littelfuse 0312002.MXP technical specifications.
| Approvals | UL, CSA, CE, PSE, KC |
| Body Material | Glass |
| Package/Case | 100 |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 2A |
| DC Cold Resistance | 70.4mR |
| Diameter | 6.35mm |
| Fuse Current | 2A |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder, Surface Mount, Clip |
| Outside Diameter | 6.35mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 70mR |
| RoHS Compliant | Yes |
| Series | 312 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0312002.MXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
