Littelfuse 0312003.V technical specifications.
| Mounting | Holder |
| Fuse Size (mm) | 6.3 X 32 |
| Number of Terminals | 2 |
| Product Length (mm) | 31.75 |
| Product Diameter (mm) | 6.35 |
| Termination Style | Cartridge |
| Current Rating | 3A |
| Type | Miniature |
| Voltage Rating | 250V |
| Acting | Fast |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Typical Melting I2t | 14A²s |
| Typical Cold Resistance | 0.0427Ohm |
| Cage Code | 75915 |
| EU RoHS | No |
| HTS Code | 8536100020 |
| Schedule B | 8536100020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse 0312003.V to view detailed technical specifications.
No datasheet is available for this part.