The 0312005.HCL fuse from Littelfuse is a miniature fuse with a current rating of 5A and a voltage rating of 250V. It has a fast acting time characteristic and is available in a cartridge termination style. The fuse operates within a temperature range of -55°C to 125°C and has a typical melting I2t of 50. It is a two-terminal device.
Littelfuse 0312005.HCL technical specifications.
| Current Rating | 5A |
| Type | Miniature |
| Voltage Rating | 250V |
| Termination Style | Cartridge |
| Acting | Fast |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 50A²s |
| Typical Cold Resistance | 0.0224Ohm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse 0312005.HCL to view detailed technical specifications.
No datasheet is available for this part.