Littelfuse 0312005.MXCCP technical specifications.
| DC Cold Resistance | 22.4mR |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Packaging | Bulk |
| Series | 312 |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0312005.MXCCP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.