Littelfuse 0312005.VXP technical specifications.
| Approvals | UL, CSA, CE, PSE, KC |
| Current Rating | 5A |
| DC Cold Resistance | 22.4mR |
| Length | 1.25inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 312 |
| Voltage Rating (AC) | 250V |
| Weight | 0.098767oz |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0312005.VXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.