This 2-terminal fuse features a miniature type with a voltage rating of 250V and a current rating of 7A. It has a fast acting response and is designed for use in cartridge termination style applications. The operating temperature range is from -55°C to 125°C. The fuse is suitable for general use in various applications.
Littelfuse 0312007.MXCCP technical specifications.
| Current Rating | 7A |
| Type | Miniature |
| Voltage Rating | 250V |
| Termination Style | Cartridge |
| Acting | Fast |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 81A²s |
| Typical Cold Resistance | 0.0146Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse 0312007.MXCCP to view detailed technical specifications.
No datasheet is available for this part.