
Miniature fast-acting fuse, 10A current rating, 250V voltage rating. Features a glass body, brass contacts with nickel plating, and a 6.3 x 32mm cartridge size. Operates across a temperature range of -55°C to 125°C with a DC cold resistance of 9.3mR. Supplied in bulk packaging.
Littelfuse 0312010.MXP technical specifications.
| Body Material | Glass |
| Package/Case | 200 |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 10A |
| DC Cold Resistance | 9.3mR |
| Diameter | 6.35mm |
| Fuse Current | 10A |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Outside Diameter | 6.35mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 9.3mR |
| RoHS Compliant | Yes |
| Series | 312 |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0312010.MXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
