Littelfuse 0312012.HXP technical specifications.
| Approvals | CSA, cULus |
| Current | 12A |
| Current Rating | 12A |
| DC Cold Resistance | 7.2mR |
| Length | 31.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 7.2mR |
| RoHS Compliant | Yes |
| Series | 312 |
| Termination | Clip |
| Voltage Rating (AC) | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0312012.HXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.