Fast-acting electric fuse, 20A current rating, 32VAC voltage rating, and 300A interrupting rating. Features a glass body, brass contacts with nickel plating, and a 3.5mΩ DC cold resistance. Designed for inline or holder mounting, with a 6.35mm diameter and 31.75mm length. Operating temperature range from -55°C to 125°C. RoHS compliant and approved by CSA and cULus.
Littelfuse 0312020.MXP technical specifications.
| Approvals | CSA, cULus |
| Body Material | Glass |
| Package/Case | 300 |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 20A |
| DC Cold Resistance | 3.5mR |
| Diameter | 6.35mm |
| Fuse Current | 20A |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder, Surface Mount |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 3.5mR |
| RoHS Compliant | Yes |
| Series | 312 |
| Termination | Clip |
| Voltage Rating | 32V |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0312020.MXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.