Miniature slow-blow cartridge fuse, 100mA at 250V AC/DC, featuring a 6.3 x 32mm glass body with nickel-plated brass clips. This fuse offers a time-delay blow characteristic and a DC cold resistance of 43 Ohms. Operating temperature range is -55°C to 125°C. Approvals include UL, CSA, and CE. Packaged in bulk, this RoHS compliant component is designed for holder mounting.
Littelfuse 0313.100MXP technical specifications.
| Approvals | UL, CSA, CE |
| Blow Characteristic | TIME DELAY |
| Package/Case | 100 |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current | 100mA |
| Current Rating | 100mA |
| DC Cold Resistance | 43R |
| Diameter | 6.35mm |
| Fuse Current | 100mA |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Outside Diameter | 6.35mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 33.3R |
| RoHS Compliant | Yes |
| Series | 313 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0313.100MXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.