Littelfuse 0313.150H technical specifications.
| Approvals | UL, CSA |
| Current Rating | 150mA |
| DC Cold Resistance | 15.3R |
| Diameter | 6.35mm |
| Lead Free | Contains Lead |
| Length | 1.25inch |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 15.3R |
| Series | 313 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0313.150H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.