Littelfuse 0313.150MXPXX technical specifications.
| Blow Characteristic | TIME DELAY |
| Fuse Current | 150mA |
| Length | 31.75mm |
| Outside Diameter | 6.35mm |
| Reach SVHC Compliant | Unknown |
| Series | 313 |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0313.150MXPXX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.