
Littelfuse 0313.187HXP technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 187mA |
| DC Cold Resistance | 8.01R |
| Diameter | 6.35mm |
| Fuse Current | 187.5mA |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 7.95R |
| RoHS Compliant | Yes |
| Series | 313 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0313.187HXP to view detailed technical specifications.
No datasheet is available for this part.