
Miniature slow-blow fuse, 300mA current rating at 250V AC/DC. Features a glass cartridge body with nickel-plated brass clips for termination, measuring 6.35mm in diameter and 31.75mm in length. Operating temperature range from -55°C to 125°C, with a DC cold resistance of 3.135 Ohms. Approvals include UL, CSA, and CE, with RoHS compliance. Packaged in bulk for convenient integration.
Littelfuse 0313.300MXP technical specifications.
| Approvals | UL, CSA, CE |
| Blow Characteristic | TIME DELAY |
| Body Length | 31.75mm |
| Package/Case | 300 |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current | 300mA |
| Current Rating | 300mA |
| DC Cold Resistance | 3.135R |
| Diameter | 6.35mm |
| Fuse Current | 300mA |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Outside Diameter | 6.35mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 313 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0313.300MXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
