
Time lag electric fuse, 375mA current rating, 250VAC voltage rating, and 35A interrupting rating. Features a glass body, copper termination, and a 6.35mm diameter by 31.75mm length. Operates within a temperature range of -55°C to 125°C and is RoHS compliant. Suitable for holder or clip mounting, with UL, CSA, and CE approvals.
Littelfuse 0313.375HXP technical specifications.
| Approvals | UL, CSA, CE |
| Body Material | Glass |
| Current Rating | 375mA |
| DC Cold Resistance | 2.095R |
| Diameter | 6.35mm |
| Fuse Current | 375mA |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Material | Copper |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder, Surface Mount, Clip |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 2.08R |
| RoHS Compliant | Yes |
| Series | 313 |
| Size | 6.35mm |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0313.375HXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.