The 0313.375VXP fuse is a holder mount fuse with a current rating of 375mA and a voltage rating of 250V AC. It is approved for use in UL, CSA, and CE applications. The fuse has a DC cold resistance of 2.095 ohms and operates within a temperature range of -55°C to 125°C. It is packaged in bulk and is RoHS compliant.
Littelfuse 0313.375VXP technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 375mA |
| DC Cold Resistance | 2.095R |
| Length | 1.25inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 313 |
| Voltage Rating (AC) | 250V |
| Weight | 0.098767oz |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0313.375VXP to view detailed technical specifications.
No datasheet is available for this part.