
Miniature slow-blow fuse, 400mA current rating at 250V AC/DC, featuring a 6.3 x 32mm glass cartridge with brass, nickel-plated clip terminations. Operating temperature range from -55°C to 125°C, with a DC cold resistance of 1.875 Ohms. Bulk packaged for high-volume applications, this RoHS compliant component holds UL, CSA, and CE approvals.
Littelfuse 0313.400MXP technical specifications.
| Approvals | UL, CSA, CE |
| Blow Characteristic | TIME DELAY |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current | 400mA |
| Current Rating | 400mA |
| DC Cold Resistance | 1.875R |
| Diameter | 6.35mm |
| Fuse Current | 400mA |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Outside Diameter | 6.35mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 313 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0313.400MXP to view detailed technical specifications.
No datasheet is available for this part.