Time delay electric fuse, 500mA current rating, 250VAC voltage rating, with a 35A interrupt rating. Features a glass body and brass contacts with nickel plating. Designed for supplemental circuit protection, suitable for inline or holder mounting. Compliant with RoHS standards and approved by UL, CSA, and CE. Operating temperature range from -55°C to 125°C.
Littelfuse 0313.500MXP technical specifications.
| Approvals | UL, CSA, CE |
| Blow Characteristic | TIME DELAY |
| Body Material | Glass |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 500mA |
| DC Cold Resistance | 1.26R |
| Diameter | 6.3mm |
| Fuse Current | 500mA |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Outside Diameter | 6.35mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.25R |
| RoHS Compliant | Yes |
| Series | 313 |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0313.500MXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.