Littelfuse 0313.500VXP technical specifications.
| Approvals | UL, CSA, CE |
| Body Material | Glass |
| Current Rating | 500mA |
| DC Cold Resistance | 1.26R |
| Diameter | 6.35mm |
| Length | 31.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder, Clip |
| Package Quantity | 5 |
| Packaging | Bulk |
| Resistance | 1.26R |
| RoHS Compliant | Yes |
| Series | 313 |
| Voltage Rating (AC) | 250V |
| Weight | 0.098767oz |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0313.500VXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.