Miniature slow-blow fuse, 700mA current rating, 250V AC/DC voltage rating. Features a glass body, brass contacts with nickel plating, and a 6.3 x 32mm cartridge size. Designed for holder mounting with clip terminations. UL, CSA, and CE approved, RoHS compliant, and operates within a -55°C to 125°C temperature range. Supplied in bulk packaging.
Littelfuse 0313.700MXP technical specifications.
| Approvals | UL, CSA, CE |
| Blow Characteristic | TIME DELAY |
| Body Material | Glass |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 700mA |
| DC Cold Resistance | 700mR |
| Diameter | 6.35mm |
| Fuse Current | 700mA |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Outside Diameter | 6.35mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 695mR |
| RoHS Compliant | Yes |
| Series | 313 |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0313.700MXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.