
Time lag electric fuse, 750mA current rating, 250VAC voltage rating, with 35A interrupting rating. Features glass body construction, 6.35mm diameter, and 31.75mm length. Designed for supplemental circuit protection, suitable for inline or holder mounting with clip termination. RoHS compliant and UL, CSA, CE approved. Operating temperature range from -55°C to 125°C.
Littelfuse 0313.750HXP technical specifications.
| Approvals | UL, CSA, CE |
| Body Material | Glass |
| Current Rating | 750mA |
| DC Cold Resistance | 621.5mR |
| Diameter | 6.35mm |
| Fuse Current | 750mA |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder, Surface Mount, Clip |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 617mR |
| RoHS Compliant | Yes |
| Series | 313 |
| Size | 6.35mm |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0313.750HXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
