Miniature slow-blow fuse, 800mA current rating at 250V AC/DC, featuring a glass cartridge construction with nickel-plated brass clip terminations. Designed for holder mounting, this fuse measures 6.35mm in diameter and 31.75mm in length, with a DC cold resistance of 554mR. Operating temperature range spans from -55°C to 125°C, and it is RoHS compliant. Bulk packaged in quantities of 1000, this component holds UL, CSA, and CE approvals.
Littelfuse 0313.800MXP technical specifications.
| Approvals | UL, CSA, CE |
| Blow Characteristic | TIME DELAY |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current | 800mA |
| Current Rating | 800mA |
| DC Cold Resistance | 554mR |
| Diameter | 6.35mm |
| Fuse Current | 800mA |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Outside Diameter | 6.35mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 550mR |
| RoHS Compliant | Yes |
| Series | 313 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0313.800MXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.