Littelfuse 0313001.HXC932P technical specifications.
| Approvals | UL, CSA, CE, PSE |
| Body Material | Glass |
| Current Rating | 1A |
| DC Cold Resistance | 4.3kR |
| Diameter | 6.35mm |
| Length | 1.25inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Packaging | Bulk |
| Resistance | 375mR |
| Series | 313 |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0313001.HXC932P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.