
Time lag electric fuse, 1A current rating, 250VAC voltage rating, and 35A interrupting rating. Features a glass body, 31.75mm length, and 6.35mm diameter. Operates between -55°C and 125°C with a DC cold resistance of 375mR. UL, CSA, CE, and PSE approved, with RoHS compliance. Designed for supplemental protection, suitable for inline or holder mounting.
Littelfuse 0313001.HXP technical specifications.
| Approvals | UL, CSA, CE, PSE |
| Body Material | Glass |
| Current Rating | 1A |
| DC Cold Resistance | 375mR |
| Diameter | 6.35mm |
| Fuse Current | 1A |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder, Surface Mount, Clip |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 375mR |
| RoHS Compliant | Yes |
| Series | 313 |
| Size | 6.35mm |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0313001.HXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
