
Time delay electric fuse, 3A current rating, 250VAC voltage rating, with 100A interrupting rating. Features glass body, brass contacts with nickel plating, and a 3AG fuse type. Operating temperature range from -55°C to 125°C. UL, CSA, CE, PSE, and K-Mark approvals. RoHS compliant.
Littelfuse 0313003.MXP technical specifications.
| Approvals | UL, CSA, CE, PSE, K-Mark |
| Blow Characteristic | TIME DELAY |
| Body Material | Glass |
| Package/Case | 100 |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 3A |
| DC Cold Resistance | 59.3mR |
| Diameter | 6.3mm |
| Fuse Current | 3A |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 58.8mR |
| RoHS Compliant | Yes |
| Series | 313 |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0313003.MXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.