This miniature fuse features a voltage rating of 250V and a current rating of 5A. It has a slow blow acting characteristic and is suitable for operation over the temperature range of -55 to 125°C. The fuse has a cartridge termination style and a typical melting I2t of 140. It is designed for use in general applications.
Littelfuse 0313005.HXCCDP technical specifications.
| Current Rating | 5A |
| Type | Miniature |
| Voltage Rating | 250V |
| Termination Style | Cartridge |
| Acting | Slow Blow |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 140A²s |
| Typical Cold Resistance | 0.0214Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Littelfuse 0313005.HXCCDP to view detailed technical specifications.
No datasheet is available for this part.