The 0313005.MX250P is a 250V slow blow fuse with a current rating of 5A. It features a miniature type with a cartridge termination style. The fuse has a slow blow acting characteristic and operates within a temperature range of -55°C to 125°C. It has 2 terminals and a typical melting I2t of 140A^2s. The typical cold resistance is 0.0214 ohms.
Littelfuse 0313005.MX250P technical specifications.
| Current Rating | 5A |
| Type | Miniature |
| Voltage Rating | 250V |
| Termination Style | Cartridge |
| Acting | Slow Blow |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 140A²s |
| Typical Cold Resistance | 0.0214Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Littelfuse 0313005.MX250P to view detailed technical specifications.
No datasheet is available for this part.